
* Images are for reference only
MAX6895PALT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6895PALT+T
- JLCPCB Part #
- C2650197
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+125℃@(TA) 1 1.5V~5.5V 10uA Active High Push-pull Voltage monitor UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.4298
10+
$3.3476
30+
$3.2944
100+
$3.2397
Related Products
Welcome back, may I help you?