This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6753KA46/V+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6753KA46/V+T
JLCPCB Part #
C7456166
Package
SOT-23-8
Description
-40℃~+125℃@(Ta) 1 1V~5.5V 4.625V 7.59ms Active Low No Open Drain Voltage Monitor Yes SOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 695

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 695

In-stock Item Pricing

Qty Unit Price
1+ $4.4098
10+ $3.8130
30+ $3.4598
100+ $3.1001
500+ $2.9356
1000+ $2.8614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons