
* Images are for reference only
MAX6361LUT31+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6361LUT31+T
- JLCPCB Part #
- C7460186
- Package
- SOT-6
- Description
- -40℃~+85℃@(Ta) 0V~5.5V 1 150ms 3.08V 35uA Active Low Battery Backup Circuit Push-pull Yes SOT-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$8.5018
10+
$8.3018
30+
$8.1679
100+
$8.0357
Related Products

MAX6363LUT31+T
Analog Devices Inc./Maxim Integrated
$3.8420

MAX6362LUT31+T
Analog Devices Inc./Maxim Integrated
$3.8420

MAX6364LUT31+T
Analog Devices Inc./Maxim Integrated
$4.2904

MAX6455UT46S+T
Analog Devices Inc./Maxim Integrated
$2.0388

MAX6345SUT+
Analog Devices Inc./Maxim Integrated
$7.1711

MAX6450UT29L
Analog Devices Inc./Maxim Integrated
$3.1630
Welcome back, may I help you?