
* Images are for reference only
MAX983CUA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX983CUA+T
- JLCPCB Part #
- C7454890
- Package
- MSOP-8
- Description
- 0℃~+70℃ 10mV MSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3551
200+
$5.3298
500+
$5.1507
1000+
$5.0636
Related Products

MAX933CUA+T
Analog Devices Inc./Maxim Integrated
$9.5820

MAX923CUA+T
Analog Devices Inc./Maxim Integrated
$12.2452

MAX982CUA+T
Analog Devices Inc./Maxim Integrated
$9.3594

MAX932CUA+T
Analog Devices Inc./Maxim Integrated
$9.5820

MAX942CUA+
Analog Devices Inc./Maxim Integrated
$10.7660

LTC1542IMS8#TRPBF
Analog Devices
$3.0521
Welcome back, may I help you?