
* Images are for reference only
MAX5864ETM+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5864ETM+
- JLCPCB Part #
- C143525
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.024V 1uA 2.7V~3.3V 22MHz 22MHz 22MHz 30ppm/℃ 48.5dB 59ppm/℃ 8 SPI ±0.15LSB QFN-48-EP(7x7) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9629
10+
$20.0205
30+
$17.8050
100+
$16.3785
Related Products

MAX5863ETM+
Analog Devices Inc./Maxim Integrated
$9.2833

MAX5865ETM+
Analog Devices Inc./Maxim Integrated
$28.3760

MAX5866ETM+
Analog Devices Inc./Maxim Integrated
$16.2349

MAX5864ETM+T
Analog Devices Inc./Maxim Integrated
$19.0685

AD9847KSTRL
Analog Devices
$16.0719

AFE159RP4YAFR
Texas Instruments
$50.9476
Welcome back, may I help you?