This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD9847KSTRL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD9847KSTRL
JLCPCB Part #
C17536293
Package
LQFP-48(7x7)
Description
-20℃~+85℃ SPI、Serial LQFP-48(7x7) Analog Front End (AFE) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0411
200+ $6.4004
500+ $6.1878
1000+ $6.0815

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons