
* Images are for reference only
MAX5441AEUA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5441AEUA+
- JLCPCB Part #
- C1554517
- Package
- uMAX-8
- Description
- -40℃~+85℃ 1 120uA 16 1us 2LSB 5V SPI、QSPI Voltage-Unbuffered uMAX-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$64.8204
30+
$61.8074
Related Products

MAX5443AEUA+
Analog Devices Inc./Maxim Integrated
$22.7568

MAX5441AEUA+T
Analog Devices Inc./Maxim Integrated
$27.8634

MAX5441ACUA+
Analog Devices Inc./Maxim Integrated
$19.5584

MAX535BEUA+
Analog Devices Inc./Maxim Integrated
$37.5313

MAX5304EUA+T
Analog Devices Inc./Maxim Integrated
$4.4759

MAX5441BEUA+
Analog Devices Inc./Maxim Integrated
$17.0148
Welcome back, may I help you?