
* Images are for reference only
MAX5084ATT+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5084ATT+T
- JLCPCB Part #
- C19626591
- Package
- TDFN-6-EP(3x3)
- Description
- -40℃~+125℃@(Ta) 1 1.5V@(200mA) 2.54V~11V、5V 200mA 51uA 55dB@(100Hz) 65V Fixed、Adjustable Positive TDFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8453
10+
$5.6969
30+
$5.5969
100+
$5.4969
Related Products

MAX5085ATT+T
Analog Devices Inc./Maxim Integrated
$5.1163

MAX5081ATE+T
Analog Devices Inc./Maxim Integrated
$8.0227

MAX5048AATT+T
Analog Devices Inc./Maxim Integrated
$3.4937

MAX1976AETT130+
Analog Devices
$5.6534

MAX4833ETT30BD3
Analog Devices Inc./Maxim Integrated
$1.2356

MAX4832ETT30C
Analog Devices Inc./Maxim Integrated
$3.2695
Welcome back, may I help you?