
* Images are for reference only
MAX4822ETP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4822ETP+
- JLCPCB Part #
- C1556550
- Package
- TQFN-20-EP(4x4)
- Description
- -40℃~+85℃ 2.3V~5.5V 2.7Ω 8 Active High Low Side Switch TQFN-20-EP(4x4) Relay / Coil Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.8356
10+
$5.7050
30+
$5.6179
75+
$5.5308
Related Products
Welcome back, may I help you?