
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 133kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input、Bipolar power supply | |
| number of channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX186BCWP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 5V | |
| Sampling Rate | 133kHz | |
| Features | Multiplexers、Power-on reset、Bipolar input、Bipolar power supply | |
| number of channels | 8 | |
| Resolution (Bits) | 12 | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX186BCWP+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX186BCWP+T datasheets or manufacturer documentation.
Datasheet: MAX186BCWP+T Datasheet (PDF)
The MAX186BCWP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.