
* Images are for reference only
MAX40026ATA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX40026ATA+T
- JLCPCB Part #
- C19674175
- Package
- TDFN-8(2x2)
- Description
- -40℃~+125℃ 1 1.5mV 10uA 2.7V~3.6V 280ps 4uA 5mV 80dB Built-in hysteresis Differential LVDS TDFN-8(2x2) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$7.0002
10+
$6.0324
30+
$5.4437
100+
$4.9485
Related Products
Welcome back, may I help you?