
* Images are for reference only
MAX338CEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX338CEE+
- JLCPCB Part #
- C1546470
- Package
- QSOP-16-150mil
- Description
- -20V~-4.5V、4.5V~20V、4.5V~30V 0℃~+70℃ 1 16pF 400Ω 8:1 QSOP-16-150mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$23.7117
10+
$22.6230
30+
$20.7358
100+
$19.0907
Related Products
Welcome back, may I help you?