
* Images are for reference only
MAX8840ELT28+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8840ELT28+T
- JLCPCB Part #
- C3747239
- Package
- UDFN-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 11uVrms 135mV@(120mA) 150mA 2.8V 40uA 6V 78dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive UDFN-6(1x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9139
200+
$0.3550
500+
$0.3421
1000+
$0.3357
Related Products

MAX8840ELT28+
Analog Devices Inc./Maxim Integrated
$0.7597

MAX8840ELT25+T
Analog Devices Inc./Maxim Integrated
$3.7100

MAX8840ELT29+T
Analog Devices Inc./Maxim Integrated
$2.8942

MAX8840ELT40+
Analog Devices Inc./Maxim Integrated
$0.8159

MAX8841ELT29+T
Analog Devices Inc./Maxim Integrated
$0.8288

MAX8840ELT33+T
Analog Devices Inc./Maxim Integrated
$2.9921
Welcome back, may I help you?