
* Images are for reference only
MAX3245EAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3245EAI+T
- JLCPCB Part #
- C7454184
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1Mbps 3 3V~5.5V 5 Transceiver SSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.8276
10+
$11.2681
30+
$10.3001
100+
$9.4560
Related Products
Welcome back, may I help you?