
* Images are for reference only
MAX3243EAI+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3243EAI+T
- JLCPCB Part #
- C1544536
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 120Kbps 1mA 3 3V~5.5V 5 Transceiver Yes SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$15.0221
10+
$14.3165
30+
$13.0938
100+
$12.0258
Related Products
Welcome back, may I help you?