
* Images are for reference only
MAX3232IDB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX3232IDB
- JLCPCB Part #
- C29603
- Package
- SSOP-16-208mil
- Description
- -40℃~+85℃ 0.3mA 2 2 250Kbps 3.3V~5.5V Transceiver Yes ±15kV SSOP-16-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.3275
10+
$1.0874
30+
$0.9553
100+
$0.8055
500+
$0.7395
1000+
$0.7089
Related Products
Welcome back, may I help you?