
* Images are for reference only
MAX3223EEAP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3223EEAP+
- JLCPCB Part #
- C1543862
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1uA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV SSOP-20-208mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2473
10+
$1.9074
30+
$1.6948
132+
$1.4773
528+
$1.3790
990+
$1.3355
Related Products
Welcome back, may I help you?