
* Images are for reference only
MAX25210ATAA9/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX25210ATAA9/V+T
- JLCPCB Part #
- C22466080
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 10uA 300mA 36V 450mV@(300mA) 600mV~11V、5V 60dB@(100Hz) Enable、Short Circuit Protection、Thermal Shutdown Fixed、Adjustable Positive TDFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.8380
10+
$2.7720
30+
$2.7270
100+
$2.6820
Related Products
Welcome back, may I help you?