
* Images are for reference only
MAX758AEPA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX758AEPA+
- JLCPCB Part #
- C7454316
- Package
- PDIP-8
- Description
- -40℃~+85℃@(TA) 1 1.22V~16V 160kHz 4V~16V 750mA Adjustable Buck Buck Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4884
200+
$7.7761
500+
$7.5175
1000+
$7.3889
Related Products
Welcome back, may I help you?