
* Images are for reference only
MAX1857EUA47+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1857EUA47+T
- JLCPCB Part #
- C7450972
- Package
- uMAX-8
- Description
- -40℃~+85℃ 1 1.25V~5V、4.75V 135uA 175mV@(500mA) 5.5V 500mA Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection uMAX-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$5.6856
10+
$4.8421
30+
$4.3275
100+
$3.8969
Related Products
Welcome back, may I help you?