
* Images are for reference only
DS80C323-QCD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS80C323-QCD+
- JLCPCB Part #
- C1337767
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 18MHz 2.7V~5.5V 256Byte 32 51 Family 8 Bit External ROMless PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$20.1130
30+
$19.1037
Related Products
Welcome back, may I help you?