
* Images are for reference only
MAX17662BATE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17662BATE+T
- JLCPCB Part #
- C3188364
- Package
- TQFN-16(3x3)
- Description
- -40℃~+125℃@(TA) 1 2A 3.5V~36V 400kHz~2.2MHz Adjustable Buck Buck Built-in Yes TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5288
10+
$5.3999
30+
$5.3130
100+
$5.2260
Related Products

MAX17632BATE+T
Analog Devices Inc./Maxim Integrated
$1.8462

MAX17662BATE+
Analog Devices Inc./Maxim Integrated
$4.0613

MAX17631BATE+T
Analog Devices Inc./Maxim Integrated
$3.7455

MAX17630BATE+
Analog Devices Inc./Maxim Integrated
$3.1527

MAX20098ATEE/VY+T
Analog Devices Inc./Maxim Integrated
$4.2449

ISL78234ARZ-T7A
RENESAS
$7.3331
Welcome back, may I help you?