
* Images are for reference only
MAX16025TE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16025TE+
- JLCPCB Part #
- C143364
- Package
- TQFN-16-EP(4x4)
- Description
- -40℃~+125℃ 190ms 2 2.2V~28V 75uA Active Low Open Drain Sequence Generator Yes TQFN-16-EP(4x4) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$6.3820
10+
$5.4881
30+
$4.9443
75+
$4.4876
Related Products
Welcome back, may I help you?