
* Images are for reference only
MAX20076ATCB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20076ATCB/V+T
- JLCPCB Part #
- C7451774
- Package
- TDFN-12(3x3)
- Description
- -40℃~+125℃ 1 1.2A 1V~10V 2.1MHz 3.5V~36V Buck Buck Built-in Yes TDFN-12(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4128
200+
$1.7616
500+
$1.7018
1000+
$1.6728
Related Products
Welcome back, may I help you?