
* Images are for reference only
MAX14606EWL+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX14606EWL+T
- JLCPCB Part #
- C3682379
- Package
- BGA-9(1.3x1.3)
- Description
- -40℃~+85℃ 2.3V~36V 3A 54mΩ Active Low Overvoltage protection、Soft-start、Overcurrent Protection、Over temperature protection、Reverse current blocking BGA-9(1.3x1.3) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2500
In-stock Item Pricing
Qty Unit Price
1+
$2.2812
10+
$2.1716
30+
$2.1072
100+
$2.0411
500+
$2.0105
1000+
$1.9960
Related Products
Welcome back, may I help you?