
* Images are for reference only
MAX11040KGUU+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX11040KGUU+
- JLCPCB Part #
- C1542722
- Package
- TSSOP-38-4.4mm
- Description
- -40℃~+105℃ 106dB 2.2V 20MHz~25MHz、24.576MHz 24 250Hz 250Hz、64kHz 35mA 3V、3.6V 4 50ppm/℃ External、Built-in External、Built-in SPI Sigma-Delta Support Yes TSSOP-38-4.4mm ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$32.9214
30+
$31.2927
Related Products
Welcome back, may I help you?