
* Images are for reference only
MXHT396V-3.96-06P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHT396V-3.96-06P-GN01-Cu-A
- JLCPCB Part #
- C48688335
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x6P 3.96mm 300V 6 6P 8A Board Side/Socket - Open Green Through Hole Plugin,P=3.96mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0888
150+
$0.0772
400+
$0.0685
2400+
$0.0616
4800+
$0.0580
Related Products
Welcome back, may I help you?