
* Images are for reference only
MXHT396R-3.96-07P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXHT396R-3.96-07P-GN01-Cu-A
- JLCPCB Part #
- C48688325
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x7P 3.96mm 300V 7 7P 8A Board Side/Socket - Open Green Right-Angle Push-Pull,P=3.96mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 245
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 245
In-stock Item Pricing
Qty Unit Price
1+
$0.1254
50+
$0.0982
250+
$0.0847
500+
$0.0745
2500+
$0.0664
5000+
$0.0622
Related Products
Welcome back, may I help you?