
* Images are for reference only
MXGH-1.25-03P-WT1-0-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MXGH-1.25-03P-WT1-0-A
- JLCPCB Part #
- C19185685
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1.25mm 1A 1x3P 3 3P 50V GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1554
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1552
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0468
300+
$0.0405
1000+
$0.0360
5000+
$0.0323
10000+
$0.0304
Related Products
Welcome back, may I help you?