
* Images are for reference only
MX2EDGR-2.5-07P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGR-2.5-07P-GN01-Cu-A
- JLCPCB Part #
- C48688196
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 150V 1x7P 2.5mm 5A 7 7P Board Side/Socket - Closed Green Right-Angle Push-Pull,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.2721
50+
$0.2152
150+
$0.1909
500+
$0.1605
2500+
$0.1469
5000+
$0.1389
Related Products
Welcome back, may I help you?