
* Images are for reference only
MX2EDGKA-5.08-03P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX2EDGKA-5.08-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C5349576
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~28 15A 1x3P 1~2.5 3 300V 3P 5.08mm Green Horizontal Termination Male Plug Screw Connection (M2.5) 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2885
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2882
In-stock Item Pricing
Qty Unit Price
1+
$0.3332
50+
$0.2599
200+
$0.2286
400+
$0.1894
2400+
$0.1721
5000+
$0.1616
Related Products
Welcome back, may I help you?