
* Images are for reference only
MX15EDGKA-3.81-09P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGKA-3.81-09P-GN01-Cu-Y-A
- JLCPCB Part #
- C19184560
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 16~28 1x9P 3.81mm 300V 8A 9 9P Green Hinged (Snap On) Male Plug Screw Connection (M2) Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 436
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 436
In-stock Item Pricing
Qty Unit Price
1+
$0.6977
10+
$0.6188
30+
$0.5801
100+
$0.5414
500+
$0.5173
1000+
$0.5060
Related Products
Welcome back, may I help you?