
* Images are for reference only
MX142V-7.62-02P-GN01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX142V-7.62-02P-GN01-Cu-A
- JLCPCB Part #
- C48688037
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 16~22 1x2P 2 2P 300V 7.62mm Green Through Hole Plugin,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
50+
$0.1724
110+
$0.1516
550+
$0.1255
2530+
$0.1140
4950+
$0.1071
Welcome back, may I help you?