
* Images are for reference only
MX129R-5.08-03P-GN01-Cu-Y-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX129R-5.08-03P-GN01-Cu-Y-A
- JLCPCB Part #
- C48688004
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 0.5~2.5 1 12~26 1x3P 20A 3 300V 3P 5.08mm Green M3 Right Angle Push-Pull,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
50+
$0.2198
200+
$0.1936
400+
$0.1610
2400+
$0.1465
5000+
$0.1378
Related Products
Welcome back, may I help you?