
* Images are for reference only
MX15EDGRHC-3.5-2*03P-BK01-Cu-A
Extended
- Manufacturer
- MAX
- MFR.Part #
- MX15EDGRHC-3.5-2*03P-BK01-Cu-A
- JLCPCB Part #
- C49142489
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 150V 2 2x3P 3 3.5mm 6P 8A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 556
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 545
In-stock Item Pricing
Qty Unit Price
1+
$0.5447
10+
$0.4403
30+
$0.3889
100+
$0.3374
600+
$0.3053
1200+
$0.2892
Related Products
Welcome back, may I help you?