
* Images are for reference only
NPA1003QA
Extended
- Manufacturer
- MACOM
- MFR.Part #
- NPA1003QA
- JLCPCB Part #
- C559063
- Package
- QFN-16-EP(4x4)
- Description
- 100mA 18dB 20MHz~1.5GHz 28V 2dB QFN-16-EP(4x4) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.2491
30+
$56.3126
Welcome back, may I help you?