This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAMX-011066-TR1000

Extended
Manufacturer
MACOM
MFR.Part #
MAMX-011066-TR1000
JLCPCB Part #
C7297930
Package
TDFN-6(1.2x1.5)
Description
-40℃~+85℃ 8dB Image rejection、Single-ended/Differential Interface Integration TDFN-6(1.2x1.5) RF Mixers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.4544
200+ $17.7373
500+ $17.1460
1000+ $16.8527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons