This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAVR-000403-0287FT

Extended
Manufacturer
MACOM
MFR.Part #
MAVR-000403-0287FT
JLCPCB Part #
C17591631
Package
SOT-23
Description
-55℃~+125℃ 1 Pair Common Cathode 16.5pF@4V,1MHz 22V SOT-23 Diodes - Variable Capacitance ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9808
200+ $0.3920
500+ $0.3791
1000+ $0.3727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons