This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTXV1N6337US

Extended
Manufacturer
MACOM
MFR.Part #
JANTXV1N6337US
JLCPCB Part #
C6281051
Package
-
Description
1 Independent 36V 500mW 50nA@36V 50Ω 600Ω ±5% - Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8772
200+ $7.1333
500+ $6.8961
1000+ $6.7775

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons