
* Images are for reference only
MAVR-000250-0287FT
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAVR-000250-0287FT
- JLCPCB Part #
- C3272756
- Package
- SOT-23
- Description
- -55℃~+125℃ 1.8pF@4V,1MHz 12V 3.5@C0.5V/C4V Independent SOT-23 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9523
200+
$0.3690
500+
$0.3561
1000+
$0.3497
Related Products
Welcome back, may I help you?