
* Images are for reference only
MAAL-010570-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MAAL-010570-TR3000
- JLCPCB Part #
- C5758982
- Package
- SOT-363
- Description
- 0.95dB 100MHz~3.5GHz 14.3dB 3V~5V 60mA Linearization design、Bias control circuit、Electrostatic protection SOT-363 RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2140
200+
$0.8831
500+
$0.8542
1000+
$0.8397
Related Products
Welcome back, may I help you?