
* Images are for reference only
MASW-007921-TR3000
Extended
- Manufacturer
- MACOM
- MFR.Part #
- MASW-007921-TR3000
- JLCPCB Part #
- C17567109
- Package
- PDFN-8(2x2)
- Description
- -40℃~+85℃ 0.85dB 0Hz~7GHz 30dB 8.5V PDFN-8(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$3.6016
10+
$3.5227
30+
$3.4696
100+
$3.4165
Related Products