
* Images are for reference only
MA782GGU-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MA782GGU-Z
- JLCPCB Part #
- C3825406
- Package
- QFN-14(2x2)
- Description
- -40℃~+125℃ 10mA 2mm 2mm 3V~3.6V Magnetic rotary position sensor No SPI QFN-14(2x2) Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 396
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 278
In-stock Item Pricing
Qty Unit Price
1+
$4.1088
50+
$3.8106
100+
$3.6161
500+
$3.2922
1000+
$3.0459
Welcome back, may I help you?