
* Images are for reference only
MA302GQ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MA302GQ-Z
- JLCPCB Part #
- C3825214
- Package
- QFN-16(3x3)
- Description
- -40℃~+125℃ 11.7mA 3V~3.6V 3mm 3mm Magnetic rotary position sensor No SPI QFN-16(3x3) Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$4.2174
50+
$4.2043
100+
$3.9974
500+
$3.3636
1000+
$3.3377
Welcome back, may I help you?