


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | LGA-45(8x8) | |
| Output Current(Max) | 10.5A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Voltage - Supply | 4V~16V | |
| Switching Frequency | 800kHz | |
| Height | 2mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start | |
| Width | 8mm | |
| Output Voltage | 500mV~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM3695GMQ-10-0022 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | LGA-45(8x8) | |
| Output Current(Max) | 10.5A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Voltage - Supply | 4V~16V | |
| Switching Frequency | 800kHz | |
| Height | 2mm | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start | |
| Width | 8mm | |
| Output Voltage | 500mV~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3695GMQ-10-0022. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM3695GMQ-10-0022 datasheets or manufacturer documentation.
Datasheet: MPM3695GMQ-10-0022 Datasheet (PDF)
The MPM3695GMQ-10-0022 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.