
* Images are for reference only
M74HC4060RM13TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M74HC4060RM13TR
- JLCPCB Part #
- C2653006
- Package
- SO-16
- Description
- -55℃~+125℃ 1 2V~6V 30ns 65MHz Asynchronous Divide-by-2 Falling Edge Up Counter SO-16 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.8216
10+
$0.6670
30+
$0.5897
100+
$0.5123
500+
$0.4672
1000+
$0.4431
Related Products
Welcome back, may I help you?