
* Images are for reference only
M620720
Extended
- Manufacturer
- --
- MFR.Part #
- M620720
- JLCPCB Part #
- C5110126
- Package
- SMD-3P
- Description
- 0.3dBi、0.75dBi 2.5 500mW 50Ω 65MHz 871.5MHz Ceramic Antenna SMD-3P Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 361
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$2.1394
10+
$1.8381
30+
$1.6513
100+
$1.4596
500+
$1.3726
1000+
$1.3339
Related Products
Welcome back, may I help you?