
* Images are for reference only
M54123LG-S08-R (B2)
Extended
- Manufacturer
- UTC(Unisonic Tech)
- MFR.Part #
- M54123LG-S08-R (B2)
- JLCPCB Part #
- C193872
- Package
- SOIC-8-150mil
- Description
- -20℃~+80℃ 12V 400uA~530uA 4ms 6.1mV SOIC-8-150mil Leakage Protection ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 2500
Total: $0.01
Add To List
Available Order Qty: 979
In-stock Item Pricing
Qty Unit Price
1+
$0.1573
50+
$0.1251
150+
$0.1112
500+
$0.0939
2500+
$0.0832
5000+
$0.0785
Welcome back, may I help you?