
* Images are for reference only
M3025V-2x3P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025V-2x3P
- JLCPCB Part #
- C492541
- Package
- Plugin,P=3mm
- Description
- -40℃~+85℃ 2 250V 2x3P 3 3mm 3mm 6P Brass PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2764
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2535
In-stock Item Pricing
Qty Unit Price
1+
$0.1128
50+
$0.0887
150+
$0.0766
1000+
$0.0674
2000+
$0.0601
5000+
$0.0566
Related Products
Welcome back, may I help you?