
* Images are for reference only
M3025V-2x2P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3025V-2x2P
- JLCPCB Part #
- C492540
- Package
- Plugin,P=3mm
- Description
- -40℃~+85℃ 2 2 250V 2x2P 3mm 3mm 4P Brass PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26513
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26301
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0948
150+
$0.0830
1000+
$0.0682
2000+
$0.0613
5000+
$0.0577
Related Products
Welcome back, may I help you?